
Texas Instruments LMX2525LQX1321/NOPB technical specifications.
| Frequency | 1.321GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Series | PLLatinum™ |
| Supply Current | 16.8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2525LQX1321/NOPB to view detailed technical specifications.
No datasheet is available for this part.
