Texas Instruments LMX25311415EVAL technical specifications.
| Evaluation Kit | Yes |
| Frequency | 735MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX25311415EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.