Texas Instruments LMX2531LQX1700E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX2531LQX1700E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.