Texas Instruments LMX2531LQX2570E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Consumption | 114mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 49mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX2531LQX2570E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.