
Texas Instruments LMX2581EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.76GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2581EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.