The LMX9820ASM/NOPB is a 2.4GHz UART transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum receiving current of 62mA and transmitting current of 68mA. The device is packaged in a lead-free LGA package and is available in quantities of 153. It has a memory size of 256KB and a sensitivity of -81dBm.
Texas Instruments LMX9820ASM/NOPB technical specifications.
| Package/Case | LGA |
| Current - Receiving | 62mA |
| Current - Transmitting | 68mA |
| Data Rate | 704Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 153 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -81dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX9820ASM/NOPB to view detailed technical specifications.
No datasheet is available for this part.