Texas Instruments LP2951CMX/HAPB technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2951CMX/HAPB to view detailed technical specifications.
No datasheet is available for this part.