The LP2952AIN/NOPB is a positive voltage regulator with a maximum output voltage of 29V and an output current of 250mA. It is available in a PDIP package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C. The LP2952AIN/NOPB is RoHS compliant and has a quiescent current of 170uA. It can handle a minimum input voltage of -20V.
Texas Instruments LP2952AIN/NOPB technical specifications.
| Package/Case | PDIP |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 250mA |
| Output Voltage | 29V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2952AIN/NOPB to view detailed technical specifications.
No datasheet is available for this part.