The LP2957IT/NOPB is a positive linear regulator from Texas Instruments with a 5V output voltage and 250mA output current. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220 case for through-hole mounting. The device is RoHS compliant and available in rail or tube packaging.
Texas Instruments LP2957IT/NOPB technical specifications.
| Package/Case | TO-220 |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 250mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.4% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2957IT/NOPB to view detailed technical specifications.
No datasheet is available for this part.