
Texas Instruments LP2960IM33 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2960IM33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.