The LP2966IMMX-2525/NOPB is a dual low-dropout regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in an MSOP package for surface mount applications. The device has a maximum input voltage of 7V and a minimum input voltage of 2.7V. It is RoHS compliant and not radiation hardened.
Texas Instruments LP2966IMMX-2525/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMMX-2525/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.