
Texas Instruments LP2975IMM-12/NOPB technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 180uA |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2975IMM-12/NOPB to view detailed technical specifications.
No datasheet is available for this part.
