
Texas Instruments LP2975IMMX-3.3/NOPB technical specifications.
| Package/Case | MSOP |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 240uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2975IMMX-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.
