The LP2981IM53.3 is a 3.3V linear voltage regulator from Texas Instruments, featuring a 100mA output current and a dropout voltage of 200mV. It is available in a SOT-23 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Texas Instruments LP2981IM53.3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 100A |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981IM53.3 to view detailed technical specifications.
No datasheet is available for this part.