Texas Instruments LP2986AILDX-5.0/NOPB technical specifications.
| Current Rating | 200mA |
| Dropout Voltage | 180mV |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2986AILDX-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.