
Texas Instruments LP2989IM50 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 310mV |
| Lead Free | Contains Lead |
| Min Current Limit | 600mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2989IM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
