The LP339DR is a low-noise quad operational amplifier from Texas Instruments, packaged in a surface-mount SOIC package. It can operate with a supply voltage as low as 3V and as high as 30V, with a maximum offset voltage of 5mV. The op-amp has a high voltage gain of 113.98dB and a fast response time of 8us. It is available in a tape and reel packaging format and is suitable for use in a temperature range of 0°C to 70°C.
Texas Instruments LP339DR(LEADED) technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Response Time | 8us |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP339DR(LEADED) to view detailed technical specifications.
No datasheet is available for this part.