Texas Instruments LP3470IM5X-4.63/SL110701 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.6763V |
| Min Reset Threshold Voltage | 4.5837V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3470IM5X-4.63/SL110701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.