Texas Instruments LP38693EVAL technical specifications.
| Package/Case | Ceramic |
| Evaluation Kit | Yes |
| Output Current | 500mA |
| Output Voltage | 9V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38693EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.