Texas Instruments LP3906SQX-JXXI technical specifications.
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3906SQX-JXXI to view detailed technical specifications.
No datasheet is available for this part.