The LP3907SQX-TJXIP/NOPB is a quad voltage regulator from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in quantities of 4500 per reel. The device is RoHS compliant and part of the PowerWise series. It provides three output voltages: 1.2V, 3.3V, and 1.8V.
Texas Instruments LP3907SQX-TJXIP/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907SQX-TJXIP/NOPB to view detailed technical specifications.
No datasheet is available for this part.