Texas Instruments LP3927ILQX-AJ/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.7V |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3927ILQX-AJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.
