
Texas Instruments LP3964EMPADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.215V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3964EMPADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.