Texas Instruments LP3964ET-2.5/NOPB technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3964ET-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.