
Texas Instruments LP3965ETADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.1V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3965ETADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.