The LP3970SQX-31 is a 13-channel low-dropout (LDO) linear regulator from Texas Instruments. It can supply up to 650mA of current and operates over a wide input voltage range of 2.7V to 5.5V. The device is designed for surface mount applications and is available in tape and reel packaging. The LP3970SQX-31 can handle temperatures from -40°C to 85°C, but is not RoHS compliant.
Texas Instruments LP3970SQX-31 technical specifications.
| Dropout Voltage | 150mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Output Current | 650mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3970SQX-31 to view detailed technical specifications.
No datasheet is available for this part.