Texas Instruments LP5526TLEV technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5526TLEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.