
The LP8720TLX-B/NOPB is a 6-output low-dropout linear regulator from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is available in a surface-mount package, suitable for automated assembly. The device provides three 3.3V outputs and one 2.3V output, making it suitable for a variety of applications. The LP8720TLX-B/NOPB is packaged in tape and reel, with a quantity of 3000 units per reel.
Texas Instruments LP8720TLX-B/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 2.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8720TLX-B/NOPB to view detailed technical specifications.
No datasheet is available for this part.
