Texas Instruments LT1004CDR12 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Output Voltage | 1.235V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004CDR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
