The LV111733CKVURG3 is a fixed voltage regulator from Texas Instruments with a maximum input voltage of 15V and a minimum input voltage of 4.7V. It operates within a temperature range of 0°C to 125°C and has a maximum output current of 800mA. The device is designed for surface mount applications and has a quiescent current of 10mA. The output voltage is fixed at 3.3V with a positive polarity.
Texas Instruments LV111733CKVURG3 technical specifications.
| Max Input Voltage | 15V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LV111733CKVURG3 to view detailed technical specifications.
No datasheet is available for this part.