Texas Instruments LVTH162374DGGR technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LVTH162374DGGR to view detailed technical specifications.
No datasheet is available for this part.