
The LX4F230H5QRFIGA1 is a 32-bit ARM microcontroller from Texas Instruments, packaged in a LQFP package. It features a maximum operating frequency of 80MHz and a memory configuration of 256KB FLASH and 32KB RAM. The device supports multiple interfaces, including I2C, USB, CAN, and UART, and has 43 programmable I/Os and 8 UART channels. It operates within a temperature range of -40°C to 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 32KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
