The Stellaris ARM Cortex-M4F 230 microcontroller from Texas Instruments features a 256KB FLASH memory, 12-bit core, and 120 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a VFBGA. The device supports multiple interfaces including I2C, SPI, USB, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA functionality.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 120 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Stellaris® ARM® Cortex®-M4F 230 |
| RoHS | Compliant |