This 32-bit ARM Cortex-M4F microcontroller from Texas Instruments features 256KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 80MHz and has a temperature range of -40°C to 85°C. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. It includes a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Series | Stellaris® ARM® Cortex®-M4F 230 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
