The M30620SPGP#U3C is a 32-bit ARM microcontroller from Texas Instruments with 128KB of FLASH memory and 10240B of RAM. It operates at a frequency of 50MHz and features a range of interfaces including I2C, SPI, CAN, Ethernet, IrDA, UART, and USART. The device is packaged in a lead-free LFBGA package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 10240B |
| Series | Stellaris® 8000 |
| RoHS | Not Compliant |