The MC14541BDTR2G is a quad 2-input NAND gate from Texas Instruments. It operates at a frequency of 500kHz and has a maximum operating temperature of 70°C. The device is lead free and halogen free, and is compliant with Reach SVHC regulations. It is packaged in a surface mount SOIC package and has a maximum operating supply current of 20mA.
Texas Instruments MC14541BDTR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC14541BDTR2G to view detailed technical specifications.
No datasheet is available for this part.