The MC74HC4046AFG is a single PLL clock generator from Texas Instruments. It is packaged in a surface mount SOIC package and operates over a temperature range of -55°C to 125°C. This device has a maximum operating frequency of 38MHz. The MC74HC4046AFG is lead free and available in rail or tube packaging.
Texas Instruments MC74HC4046AFG technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC74HC4046AFG to view detailed technical specifications.
No datasheet is available for this part.