
Texas Instruments MDL-S2E-B technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 250Kbps |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MDL-S2E-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.