Texas Instruments MM908E621ACPEK technical specifications.
| Halogen Free | Halogen Free |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM908E621ACPEK to view detailed technical specifications.
No datasheet is available for this part.