Texas Instruments MS320VC5407PGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Max Frequency | 120MHz |
| Memory Size | 256KB |
| RAM Size | 80KB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MS320VC5407PGE to view detailed technical specifications.
No datasheet is available for this part.