Texas Instruments N65HVD1050QDRQ1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments N65HVD1050QDRQ1 to view detailed technical specifications.
No datasheet is available for this part.