Texas Instruments N74CB3Q3245RGYR technical specifications.
| High Level Output Current | -64mA |
| Low Level Output Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments N74CB3Q3245RGYR to view detailed technical specifications.
No datasheet is available for this part.