The 2.5V fixed voltage regulator is a single output device with a maximum input voltage of 7V. It features a TO-263 package and is designed for surface mount applications. The regulator operates over a temperature range of -40 to 125°C and provides a maximum output current of 3A.
Texas Instruments NA_TO_TI_00656 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_00656 to view detailed technical specifications.
No datasheet is available for this part.