Texas Instruments NA_TO_TI_01079 technical specifications.
| Interface | Serial, 2-Wire |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01079 to view detailed technical specifications.
No datasheet is available for this part.