The 60V 5V 500mA surface mount DC-DC converter operates over a temperature range of -40°C to 125°C. It features a maximum input voltage of 60V and a minimum input voltage of 4.5V. The device has a maximum output current of 500mA and is designed for surface mount applications.
Texas Instruments NA_TO_TI_01251 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01251 to view detailed technical specifications.
No datasheet is available for this part.