Texas Instruments NA_TO_TI_01377 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Output Voltage | 1.235V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01377 to view detailed technical specifications.
No datasheet is available for this part.