Texas Instruments NA_TO_TI_01777 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01777 to view detailed technical specifications.
No datasheet is available for this part.