Texas Instruments NA_TO_TI_01819 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01819 to view detailed technical specifications.
No datasheet is available for this part.