Texas Instruments NA_TO_TI_01880 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01880 to view detailed technical specifications.
No datasheet is available for this part.