Texas Instruments NA_TO_TI_01939 technical specifications.
| Efficiency | 91% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.92V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01939 to view detailed technical specifications.
No datasheet is available for this part.